The EKLM181VSN221MR15S is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a capacitance of 220uF and a DC rated voltage of 180V. The capacitor is designed for through hole mounting and has a length of 15mm. It is part of the KLM series from United Chemi-Con.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 15 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 180 |
| Series | KLM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |