United Chemi-Con's EKLM201VSN271MA15S is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105C and a minimum operating temperature of -25C. It has a capacitance of 270uF and a DC rated voltage of 200V. The capacitor is designed for through-hole mounting and features a length of 15mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 15 |
| Polarity | POLARIZED |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | KLM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |