This is a polarized aluminum electrolytic capacitor with a capacitance of 180uF and a DC rated voltage of 250V. It has a maximum operating temperature of 105C and a minimum operating temperature of -25C. The capacitor is designed for through-hole mounting and has a length of 15mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKLM251VSN181MR15S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKLM251VSN181MR15S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 15 |
| Polarity | POLARIZED |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | KLM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKLM251VSN181MR15S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.