This 220uF aluminum electrolytic capacitor from United Chemi-Con features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a DC rated voltage of 250V and is a polarized component. The capacitor measures 15mm in length and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 15 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | KLM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |