Cap Aluminum Lytic 470uF 100V 20% (16 X 31.5mm) Radial 7.5mm 0.282 Ohm 880mA 1000h 105°C Bulk
United Chemi-Con EKME101EC3471MLN3S technical specifications.
| Capacitance | 470uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.282Ohm |
| Ripple Current | 880mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Endurance with Ripple Current|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.