Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 2.32 Ohm 135mA 1000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | EKME(25V) |
| REACH | unknown |
| Military Spec | False |