This 470uF electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It features a standard ESR and can withstand a ripple current of 520. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5. It is suitable for operation between -55°C and 105°C. The capacitor is mounted through a radial terminal and is designed for use in applications requiring a high capacitance value.
United Chemi-Con EKME350ELL471MJ20S technical specifications.
| Capacitance | 470uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.423Ohm |
| Ripple Current | 520mA |
| Leakage Current | 493.5@1Min|164.5@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Endurance with Ripple Current|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKME350ELL471MJ20S to view detailed technical specifications.
No datasheet is available for this part.