This 33uF aluminum electrolytic capacitor has a DC rated voltage of 63VDC and a tolerance of 20%. It features a standard ESR and is suitable for use in applications with a ripple current of up to 100. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 2.5mm. It is rated for operation between -55°C and 105°C and has a lifetime of 1000 hours. The capacitor is available in a through hole radial package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 4.52Ohm |
| Ripple Current | 100mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Endurance with Ripple Current|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |