This is a 100uF electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It has a maximum operating temperature range of -55°C to 105°C and a lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 2.5mm terminal pitch. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 260mA |
| Leakage Current | 75@1Min|25@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 0.6@20°C@100kHz|1.9@-10°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |