This 4700uF aluminum electrolytic capacitor has a 10VDC working voltage and 20% capacitance tolerance. It is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The device is rated for a ripple current of 1260 and a leakage current of 1410 microamps at one minute.
United Chemi-Con EKMG100EC5472MK25S technical specifications.
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1260mA |
| Leakage Current | 1410@1MinuA |
| Lifetime | 1000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.