
Aluminum electrolytic capacitor with 15,000µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers a 2.18A ripple current capability and a lifespan of 1000 hours at 105°C. Measuring 18mm in diameter and 35.5mm in height with a 7.5mm lead pitch, it is designed for through-hole mounting and is RoHS compliant.
United Chemi-Con EKMG100ELL153MMP1S technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.18A |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG100ELL153MMP1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.