
Radial aluminum electrolytic capacitor, 100µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a 10mm diameter, 20mm height, and 0.6mm lead diameter with a 5mm lead pitch for through-hole mounting. Operating temperature range spans -55°C to 105°C, with a ripple current of 265mA and a 1000-hour life rating. This RoHS compliant component is supplied in bulk packaging.
United Chemi-Con EKMG101ELL101MJ20S technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 265mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG101ELL101MJ20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.