
Aluminum electrolytic capacitor with 22µF capacitance and 100V voltage rating. Features a 20% tolerance, 93mA ripple current, and a 1000-hour life at 105°C. This radial component has an 8mm diameter and 11.5mm height, with a 3.5mm lead pitch for through-hole mounting. Compliant with RoHS standards, it operates from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMG101ELL220MHB5D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 93mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG101ELL220MHB5D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
