
Radial aluminum electrolytic capacitor with 220µF capacitance and 100V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 440mA ripple current at 120kHz. Constructed with a tin contact plating and straight radial leads on a 5mm pitch, suitable for through-hole mounting. Dissipation factor is 8% with a life expectancy of 1000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMG101ELL221MK25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 8% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 440mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG101ELL221MK25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
