
Aluminum electrolytic capacitor with 2.2µF capacitance and 100V voltage rating. Features 20% tolerance, 21mA ripple current, and a 1000-hour life at 105°C. This radial component has a 5mm diameter and 11mm height, with a 2mm lead pitch and 0.5mm lead diameter. Designed for through-hole mounting, it operates from -55°C to 105°C and is RoHS compliant.
United Chemi-Con EKMG101ELL2R2ME11D technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 21mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG101ELL2R2ME11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.