
High-performance aluminum electrolytic capacitor with 330µF capacitance and 100V DC rating. Features a 20% tolerance, 105°C maximum operating temperature, and 1000-hour life at rated voltage. This radial component offers a 7.5mm lead pitch, 16mm diameter, and 25mm height, with a ripple current capability of 540mA at 120kHz. Designed for through-hole mounting with tin-plated leads, it operates from -55°C to 105°C and is RoHS compliant.
United Chemi-Con EKMG101ELL331ML25S technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 8% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 540mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG101ELL331ML25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.