
Aluminum electrolytic capacitor with 330µF capacitance and 16V DC voltage rating. Features 20% tolerance, 260mA ripple current, and a radial package measuring 8mm in diameter and 11.5mm in height. Designed for through-hole mounting with a 3.5mm lead pitch and 0.6mm lead diameter. Operates across a temperature range of -55°C to 105°C with a rated life of 1000 hours at maximum temperature. RoHS compliant and lead-free.
United Chemi-Con EKMG160ELL331MHB5D technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 260mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG160ELL331MHB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.