Radial aluminum electrolytic capacitor, 10µF capacitance, 250V DC rated voltage, and 20% tolerance. Features a 10mm diameter, 16mm height, and 5mm lead pitch for through-hole mounting. Operates across a -40°C to 105°C temperature range with a 1000-hour life expectancy at rated voltage. RoHS compliant with a 74mA ripple current rating.
United Chemi-Con EKMG251ELL100MJ16S technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 74mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG251ELL100MJ16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.