
Aluminum electrolytic capacitor, 33µF capacitance, 250V DC rated voltage, 20% tolerance. Features a radial package with a 5mm lead pitch, 12.5mm diameter, and 20mm height. Rated for 160mA ripple current, 2000 hours of life at 105°C maximum operating temperature, and -40°C minimum operating temperature. Through-hole mounting, lead-free, RoHS compliant.
Sign in to ask questions about the United Chemi-Con EKMG251ELL330MK20S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKMG251ELL330MK20S technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG251ELL330MK20S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.