Radial aluminum electrolytic capacitor, polarized, featuring 100µF capacitance with a ±20% tolerance. Rated for 35V DC, this component operates across a wide temperature range from -55°C to 105°C. It offers a dissipation factor of 14% and a ripple current of 150mA at a test frequency of 120kHz. The capacitor is constructed with a tin-plated radial lead style, a 2.5mm lead pitch, and a 0.5mm lead diameter, designed for through-hole mounting.
United Chemi-Con EKMG350ELL101MF11D technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG350ELL101MF11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.