Cap Aluminum Lytic 3.3uF 350V 20% (10 X 12.5mm) Radial 3.5mm 38mA 1000h 105°C Ammo
United Chemi-Con EKMG351ETB3R3MJC5S technical specifications.
| Capacitance | 3.3uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 38mA |
| Leakage Current | 146.2@1Min|48.1@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.