Cap Aluminum Lytic 3.3uF 350V 20% (10 X 12.5mm) Radial 5mm 38mA 1000h 105°C Ammo
Sign in to ask questions about the United Chemi-Con EKMG351ETD3R3MJC5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKMG351ETD3R3MJC5S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | KMG |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EKMG351ETD3R3MJC5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.