
Aluminum electrolytic capacitor, 10µF capacitance, 400V DC rated voltage, 20% tolerance. Features a radial package with a 5mm lead pitch, 0.6mm lead diameter, and tin contact plating. Operates from -40°C to 105°C with a 1000-hour life rating at rated voltage. Ripple current capability is 80mA at 120kHz. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMG401ELL100MJ20S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKMG401ELL100MJ20S technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 24% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG401ELL100MJ20S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
