
United Chemi-Con's EKMG401ELL3R3MJC5S is a 3.3uF aluminum electrolytic capacitor with a 400V voltage rating and 20% tolerance. It operates over a temperature range of -40°C to 105°C and is lead-free and RoHS compliant. The capacitor is packaged in a radial lead configuration with a 5mm lead pitch and 0.6mm lead diameter, and is suitable for through-hole mounting.
Sign in to ask questions about the United Chemi-Con EKMG401ELL3R3MJC5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKMG401ELL3R3MJC5S technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric Material | Aluminium |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 38mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG401ELL3R3MJC5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.