Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 80mA 1000h 105°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
United Chemi-Con EKMG401ETD100MJ20S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | KMG |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |