
Aluminum electrolytic capacitor with 2.2µF capacitance and 450V DC rating. Features a 20% tolerance, 10mm diameter, and 12.5mm height. This radial component offers a 5mm lead pitch and 0.6mm lead diameter for through-hole mounting. Rated for 1000 hours at 105°C, with a ripple current of 23mA. RoHS compliant and lead-free.
United Chemi-Con EKMG451ELL2R2MJC5S technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 23mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG451ELL2R2MJC5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
