This 10uF aluminum electrolytic capacitor has a maximum operating voltage of 450VDC with a tolerance of 20%. It features a ripple current of 65 and a leakage current of 280uA at 1 minute and 115uA at 2 minutes. The capacitor is rated for 2000 hours of lifetime and has a size of 12.5 x 20mm. It is constructed with an aluminum cylindrical can and has a radial termination style. The operating temperature range is -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
United Chemi-Con EKMG451ETB100MK20S technical specifications.
| Capacitance | 10uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 65mA |
| Leakage Current | 280@1Min|115@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |