
Aluminum electrolytic capacitor with 100µF capacitance and 50V DC rated voltage. Features a 20% tolerance and 180mA ripple current capability. This radial component has a diameter of 8mm, a height of 11.5mm, and a lead pitch of 3.5mm, designed for through-hole mounting. Operating temperature range is -55°C to 105°C, with a rated life of 1000 hours. RoHS compliant and lead-free.
United Chemi-Con EKMG500ELL101MHB5D technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG500ELL101MHB5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.