
Cap Aluminum Lytic 2200uF 50V 20% (16 X 35.5mm) Radial 7.5mm 1470mA 1000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMG500ELL222MLP1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.47A |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG500ELL222MLP1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.