Aluminum electrolytic capacitor, 3.3µF capacitance, 50V DC rated voltage, 20% tolerance. Features a radial package with 5mm diameter, 11mm height, 2mm lead pitch, and 0.5mm lead diameter. Rated for 1000 hours life at 105°C maximum operating temperature and 25mA ripple current. Through-hole mount, lead-free, RoHS compliant, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMG500ELL3R3ME11D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKMG500ELL3R3ME11D technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 25mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG500ELL3R3ME11D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.