
Polarized aluminum electrolytic capacitor with 1000µF capacitance and 63V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 930mA ripple current. Radial package with 7.5mm lead pitch and 0.8mm lead diameter, designed for through-hole mounting. Dimensions include 16mm diameter and 25mm height/length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMG630ELL102ML25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKMG630ELL102ML25S technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 930mA |
| RoHS Compliant | Yes |
| Series | KMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMG630ELL102ML25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
