
Aluminum electrolytic capacitor with 22,000µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This through-hole component offers a low 38mΩ ESR and a ripple current rating of 2.54A. Designed for a wide operating temperature range from -40°C to 105°C, it provides 2000 hours of life at maximum temperature. The snap-in termination facilitates mounting with a 10mm lead pitch and a 25.4mm diameter.
Sign in to ask questions about the United Chemi-Con EKMH100VSN223MQ35T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKMH100VSN223MQ35T technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.54A |
| RoHS Compliant | Yes |
| Series | KMH |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMH100VSN223MQ35T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.