Cap Aluminum Lytic 56000uF 10V 20% (30 X 50mm) Snap-In 10mm 0.015 Ohm 4680mA 2000h 105°C
United Chemi-Con EKMH100VSN563MR50S technical specifications.
| Capacitance | 56000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4680mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH100VSN563MR50S to view detailed technical specifications.
No datasheet is available for this part.