This 100V electrolytic capacitor features a capacitance of 1000uF with a tolerance of 20%. It has a low ESR of 0.249 and can handle a high ripple current of 1510. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -40 to 105°C and is constructed with an aluminum cylindrical can.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.249Ohm |
| Ripple Current | 1510mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 2000h |
| Size | 25.4 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |