Aluminum electrolytic capacitor with 1000µF capacitance and 100VDC rated voltage, featuring a 20% tolerance. This through-hole component offers a 0.249 Ohm ESR and 1510mA ripple current capability. Designed with a snap-in termination style, it measures 25.4mm in diameter and 30mm in height, with a 10mm terminal pitch. Operating temperature range is -40°C to 105°C, with a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMH101VNN102MQ30S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 30 |
| Product Diameter (mm) | 25.4 |
| Number of Terminals | 2 |
| Size (mm) | 25.4 X 30 |
| Capacitance | 1000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.249Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1510mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH101VNN102MQ30S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.