
Aluminum electrolytic capacitor with 4700µF capacitance and 100VDC rated voltage, featuring a 20% tolerance. This snap-in terminal component offers a low 0.053 Ohm ESR and a high ripple current capability of 3800mA. Designed for through-hole mounting, it measures 35mm in diameter and 50mm in height, with a 10mm terminal pitch. Operating temperature range is -40°C to 105°C, with a rated lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMH101VNN472MA50S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 35 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 50 |
| Capacitance | 4700uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.053Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3800mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH101VNN472MA50S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.