
This 1mF aluminum electrolytic capacitor has a radial package and is rated for 100V with a 20% tolerance. It operates within a temperature range of -40°C to 105°C. The capacitor is lead-free and has a dissipation factor of 0.15%. It is available in bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 249mR |
| Height | 30mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.51A |
| RoHS Compliant | Yes |
| Series | KMH |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |