
Aluminum electrolytic capacitor with 2200µF capacitance and 100V DC rated voltage. Features 20% tolerance, 0.113 Ohm ESR, and 2.7A ripple current. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates from -40°C to 105°C with a lifespan of 2000 hours. Dimensions are 30mm diameter and 40mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMH101VSN222MR40T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 113mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.113R |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | KMH |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con EKMH101VSN222MR40T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.