Cap Aluminum Lytic 0.27F 16V 20% (63.5 X 120mm) Screw Terminal 19600mA 2000h 105°C
United Chemi-Con EKMH160LGC274MDC0M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 120 |
| Polarity | POLARIZED |
| Capacitance | 270000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | EKMH ( 16 V ) |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.