The United Chemi-Con EKMH160LIN393MA40S is a 39000uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. The capacitor is designed for through-hole mounting and has a size of 35 X 40. It operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours. The capacitor's ripple current is 4790 and its leakage current is 3000uA at 5 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4790mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |