This aluminum cylindrical can electrolytic capacitor features a capacitance of 33000uF and a DC rated voltage of 16VDC. It has a tolerance of 20% and an ESR of 0.012. The capacitor is designed for through hole mounting and has a termination style of solder pin. It operates within a temperature range of -40 to 105°C and has a lifetime of 2000 hours. The capacitor is constructed with a high CV and high ripple current rating, making it suitable for applications requiring large capacitance.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.012Ohm |
| Ripple Current | 6830mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |