United Chemi-Con's EKMH160VQT333MB63T is a 33000uF aluminum electrolytic capacitor with a DC rated voltage of 16VDC and a tolerance of 20%. It features a low ESR of 0.01 and a high ripple current of 8050. The capacitor is constructed with an aluminum cylindrical can and has a mounting style of through hole with a solder pin termination. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is designed for use in standard applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.01Ohm |
| Ripple Current | 8050mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 63mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |