United Chemi-Con's EKMH160VSN103MQ25T is a 10mF radial aluminum electrolytic capacitor with a voltage rating of 16V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is lead-free and RoHS compliant, packaged in bulk quantities of 200. It has a diameter of 25.4mm, a height of 25mm, and a seated height of 0.984inch. The capacitor features a snap-in termination and a lead pitch of 10mm.
United Chemi-Con EKMH160VSN103MQ25T technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 66mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.97A |
| RoHS Compliant | Yes |
| Series | KMH |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.