
Aluminum electrolytic capacitor with 2200µF capacitance and 160VDC voltage rating. Features 20% tolerance, 0.113 Ohm ESR, and 3770mA ripple current. Snap-in termination for through-hole mounting, with a 10mm terminal pitch. Cylindrical aluminum can construction, measuring 35 x 50mm, operates from -25°C to 105°C with a 2000-hour lifetime. Designed for high CV, high ripple current, and large capacitance applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMH161VNN222MA50S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 35 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 50 |
| Capacitance | 2200uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.113Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3770mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH161VNN222MA50S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.