United Chemi-Con's EKMH181VRD182MA40S is an aluminum electrolytic capacitor with a capacitance of 1800uF and a DC rated voltage of 180VDC. It features a low ESR of 0.138 and a high ripple current of 3170. The capacitor has a tolerance of 20% and a leakage current of 3000uA at 5 minutes. It is designed for through-hole mounting and has a cylindrical can construction. The operating temperature range is from -25 to 105 degrees Celsius.
United Chemi-Con EKMH181VRD182MA40S technical specifications.
| Capacitance | 1800uF |
| Voltage | 180VDC |
| Tolerance | 20% |
| DC Rated Voltage | 180VDC |
| ESR | 0.138Ohm |
| Ripple Current | 3170mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH181VRD182MA40S to view detailed technical specifications.
No datasheet is available for this part.