
2200µF, 200VDC aluminum electrolytic capacitor with 20% tolerance. Features a 35 x 63mm cylindrical can construction, snap-in termination, and 10mm terminal pitch. Offers a low ESR of 0.113 Ohm and a ripple current rating of 3620mA. Designed for through-hole mounting with a 2000-hour lifetime at 105°C.
Sign in to ask questions about the United Chemi-Con EKMH201VNN222MA63T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EKMH201VNN222MA63T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 63 |
| Product Diameter (mm) | 35 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 63 |
| Capacitance | 2200uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.113Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3620mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH201VNN222MA63T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.