
Aluminum electrolytic capacitor with 680µF capacitance and 200VDC rated voltage. Features 20% tolerance, 0.244 Ohm ESR, and 1740mA ripple current capability. Snap-in mounting with a 10mm terminal pitch, housed in a 25.4mm diameter by 40mm high cylindrical aluminum can. Designed for through-hole mounting, this component offers a lifetime of 2000 hours at 105°C and operates from -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EKMH201VNN681MQ40T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 40 |
| Product Diameter (mm) | 25.4 |
| Number of Terminals | 2 |
| Size (mm) | 25.4 X 40 |
| Capacitance | 680uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.244Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1740mA |
| Leakage Current | 2720@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKMH201VNN681MQ40T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.