The EKMH201VNN681MQ40W is a 200VDC electrolytic capacitor with a capacitance of 680uF and 20% tolerance. It features a low ESR of 0.244 and can handle a high ripple current of 1740. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -25 to 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a snap-in termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.244Ohm |
| Ripple Current | 1740mA |
| Leakage Current | 2720@5MinuA |
| Lifetime | 2000h |
| Size | 25.4 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |