This aluminum cylindrical can electrolytic capacitor has a capacitance of 470uF and a voltage rating of 200VDC with a tolerance of 20%. It features a low ESR type and a high ripple current of 1410. The capacitor has a leakage current of 1880 at 5 minutes and a lifetime of 2000 hours. It is designed for through hole mounting with a solder pin termination style and operates within a temperature range of -25 to 105 degrees Celsius.
United Chemi-Con EKMH201VQD471MA20M technical specifications.
| Capacitance | 470uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.529Ohm |
| Ripple Current | 1410mA |
| Leakage Current | 1880@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.