This 470uF electrolytic capacitor has a DC rated voltage of 200VDC and a tolerance of 20%. It features a high ripple current of 1410 and a leakage current of 1880 at 5 minutes. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -25 to 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a snap-in termination style.
United Chemi-Con EKMH201VSN471MQ30S technical specifications.
| Capacitance | 470uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.353Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1410mA |
| Leakage Current | 1880@5MinuA |
| Lifetime | 2000h |
| Size | 25.4 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|High Ripple Current|Large Capacitance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.